FN9222S-10-06

TE Connectivity / Schaffner
631-FN9222S-10-06
FN9222S-10-06

Mfr.:

Description:
AC Power Entry Modules 10A FASTON SNAP IN-V CMPACT HI-PRFM MOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 311

Stock:
311 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.88 £4.88
£4.69 £46.90
£4.09 £102.25
£4.05 £202.50
£3.78 £453.60
£3.47 £832.80
£3.36 £2,016.00
£3.30 £3,564.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
10 A
250 VAC
Panel Mount
Faston
IEC-320 C-14
Standard
FN9222
Tray
Brand: TE Connectivity / Schaffner
Compliance: UR, CSA, ENEC
Height: 20,1 mm
Housing Material: Aluminum
Length: 44 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 120
Subcategory: Power Entry
Width: 27.8 mm
Part # Aliases: 803748-SF
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8504509102
BRHTS:
85366990
ECCN:
EAR99