FN2200B-25-33

TE Connectivity / Schaffner
631-FN2200B-25-33
FN2200B-25-33

Mfr.:

Description:
Power Line Filters 1200V 25A MEDICAL DC FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£74.64 £74.64

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
1.2 kVDC
25 A
Chassis Mount
Terminal Block
FN2200
0 Hz
Brand: TE Connectivity / Schaffner
Compliance: UL; CSA; IEC/EN
Height: 65 mm
Length: 140 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 8
Subcategory: Power Condition
Width: 80 mm
Part # Aliases: 803512-SF
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8532290000
ECCN:
EAR99

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

Power Line Filters for Medical Devices

TE Connectivity / Schaffner Power Line Filters for Medical Devices pass the desired input of 50/60Hz power frequency and block the flow of "noise." All filters provide a high conducted attenuation performance (based on chokes with high-saturation resistance or high-permeable core material) and great thermal behavior. TE Connectivity / Schaffner Power Line Filters for Medical Devices meet IEC61000-4-2 ESD, IEC61000-4-3 radiated susceptibility, and IEC61000-4-8 magnetic field requirements. 

FN2200 Series DC Filters

TE Connectivity / Schaffner FN2200 Series of EMC/EMI DC Filters were designed specifically for PV inverters. Schaffner's FN2200 Series DC Filter, the most compact dedicated DC filter for PV inverters in the global photovoltaic industry, helps control conducted emissions on the panel side of the PV inverter system, significantly reducing the potential for high-frequency (HF) interference radiation off the panel. FN2200 DC filters protect solar panels from HF stray and leakage currents that can lead to premature aging in PV modules and help the entire PV system meet international EMC regulations. They are designed for very low power loss and support overall PV system efficiency. FN2200 DC Filters are UL-approved (flammability rating of 94V-2 or better; UL 1283, CSA 22.2, No. 8 1986, IEC/EN 60939).