SO63-2-9030

TE Connectivity / Raychem
650-SO63-2-9030
SO63-2-9030

Mfr.:

Description:
Solder Sleeves & Shield Tubing HS-SHLD TRMNTR

In Stock: 584

Stock:
584 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.58 £2.58
£2.49 £24.90
£2.45 £122.50

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solder Sleeves & Shield Tubing
RoHS: N
Solder Sleeve Shield Terminator
Polyvinylidene Fluoride (PVDF)
16.5 mm
Brand: TE Connectivity / Raychem
Features: Solder sleeve terminators
Packaging: Bulk
Product Type: Solder Sleeves & Shield Tubing
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 945271-000
Unit Weight: 1.210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8311900000
USHTS:
3926909989
TARIC:
3917390099
ECCN:
EAR99