B-155-1503

TE Connectivity / Raychem
650-B-155-1503
B-155-1503

Mfr.:

Description:
Solder Sleeves & Shield Tubing HS-SOLDER SLEEVE 20AWG DISCRETE WIRE

In Stock: 3,941

Stock:
3,941 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.995 £1.00
£0.81 £8.10

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solder Sleeves & Shield Tubing
RoHS:  
Solder Sleeve Shield Terminator
+ 125 C
B-155
Brand: TE Connectivity / Raychem
Features: One-step, low temperature
Packaging: Bulk
Product Type: Solder Sleeves & Shield Tubing
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Part # Aliases: E77815-000
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8311900000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
3926909790
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SolderSleeve Shield Terminators

TE Connectivity's (TE) SolderSleeve Shield Terminators feature a transparent insulation sleeve that offers encapsulation, strain relief, inspectability, and insulation. These terminators include a prefluxed solder preform for a controlled soldering process and one-piece design for easy installation. TE's SolderSleeve Shield Terminators offer a maximum operating temperature of +125°C to +200°C, depending on the series, and optional preinstalled ground leads. These terminators are ideal for shield-to-ground termination.

TE Connectivity SolderSleeve Shield Terminators - EXPANSION

New! TE Connectivity SolderSleeve Shield Terminators now available in lead-free, low-fire-hazard shield.

TE Connectivity SolderSleeve Shield Terminators have a transparent insulation sleeve that provides encapsulation, inspectability, strain relief, and insulation. In addition, TE's SolderSleeve Shield Terminators feature a preflux solder pre-form that provides a controlled soldering process, one-piece design for easy installation and lower installation costs, and optional preinstalled ground leads for convenience and ease of installation. Also available in 200ºC High Temp versions. These terminators are ideal for shield-to-ground termination.
Learn More