55PC0111-24-9

TE Connectivity / Raychem
650-55PC0111-24-9
55PC0111-24-9

Mfr.:

Description:
Hook-up Wire 24AWG CL INS LTW600V PRICE PER FT

In Stock: 8,460

Stock:
8,460 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.819 £0.82
£0.796 £1.59
£0.753 £3.77
£0.731 £7.31
£0.689 £17.23
£0.527 £26.35

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hook-up Wire
RoHS:  
White
1 ft
19 x 36
Ethylene Tetrafluoroethylene (ETFE)
600 V
Tinned Copper
+ 150 C
Spec 55
Spool
Hook-up Wire
24 AWG
Brand: TE Connectivity / Raychem
Outside Diameter: 0.036 in
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Part # Aliases: 739065-000
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99