W68-X2Q12-5

TE Connectivity / P&B
655-W68-X2Q12-5
W68-X2Q12-5

Mfr.:

Description:
Circuit Breakers 5A 2 POLE 2 TOGGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£125.38 £125.38
£106.66 £533.30
£103.79 £1,245.48

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
W6
Hydraulic Magnetic Circuit Breaker
Hydraulic-Magnetic
5 A
277 VAC
2 Pole
Toggle
- 40 C
+ 85 C
Non-Illuminated
Bulk
Brand: TE Connectivity / P&B
Compliance: UL; CSA; VDE
Height: 50.8 mm
Length: 51.89 mm
Mounting Style: Panel Mount
Product Type: Hydraulic/Magnetic Circuit Breakers
Factory Pack Quantity: 12
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 277 VAC
Width: 38.1 mm
Part # Aliases: 3-1393253-8
Unit Weight: 172.368 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
TARIC:
8536201090
BRHTS:
85362000
ECCN:
EAR99