W51-A122B1-5

TE Connectivity / P&B
655-W51-A122B1-5
W51-A122B1-5

Mfr.:

Description:
Circuit Breakers 5A ROCKR ACT RED ILL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 597

Stock:
597 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.99 £3.99
£3.95 £39.50
£3.38 £169.00
£2.85 £285.00
£2.60 £520.00
£2.44 £2,440.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
W51
Circuit Breaker
Thermal
5 A
250 VAC
50 VDC
1 Pole
Rocker
0 C
+ 50 C
Illuminated
Brand: TE Connectivity / P&B
Height: 27.9 mm
Length: 21.8 mm
Mounting Style: Snap-In
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 200
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Width: 12.8 mm
Part # Aliases: 1423673-8
Unit Weight: 9.570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8535210000
USHTS:
8535210000
TARIC:
8536201090
ECCN:
EAR99