W28-XQ1A-10

TE Connectivity / P&B
655-W28-XQ1A-10
W28-XQ1A-10

Mfr.:

Description:
Circuit Breakers 10A PUSH TO RESET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,395

Stock:
5,395 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.48 £3.48
£3.20 £16.00
£2.97 £29.70
£2.67 £133.50
£2.45 £245.00
£2.26 £678.00
£2.21 £2,652.00
£1.82 £5,460.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
W28
Thermal Circuit Breaker
Thermal-Magnetic
10 A
250 VAC
32 VDC
1 Pole
Push to Reset
- 20 C
+ 60 C
Non-Illuminated
Brand: TE Connectivity / P&B
Compliance: UL
Height: 19.31 mm
Length: 38.99 mm
Mounting Style: Snap-In
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 100
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 32 V
Width: 19.31 mm
Part # Aliases: 2-1393250-5
Unit Weight: 385.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
TARIC:
8536201090
BRHTS:
85362000
ECCN:
EAR99