V23079B1203B301

TE Connectivity / P&B
655-V23079B1203B301
V23079B1203B301

Mfr.:

Description:
Low Signal Relays - PCB 12VDC latching Dual coil P2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 398

Stock:
398
Can Dispatch Immediately
On Order:
2,000
Expected 11/11/2026
Factory Lead Time:
50
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.50 £3.50
£3.13 £31.30
£2.98 £74.50
£2.87 £143.50
£2.78 £278.00
£2.65 £662.50
£2.17 £1,085.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Low Profile Relays
Miniature
12 VDC
2 Form C (DPDT-NO, NC)
2 A
5 A
11.7 mA
Latching
140 mW
Solder Pin
20.7 dB
0.27 dB
V23079/P2 Relay
Brand: TE Connectivity / P&B
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 50
Subcategory: Relays
Part # Aliases: 3-1393788-6
Unit Weight: 2.722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.