6609021-2

TE Connectivity / P&B
571-6609021-2
6609021-2

Mfr.:

Description:
Power Line Filters EMI/RFI Filters and Accessories

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£15.92 £15.92
£12.78 £127.80
£11.95 £298.75
£11.47 £642.32
£10.91 £1,221.92
£10.63 £2,976.40

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC
1 A
Flange Mount
Faston
400 uA
B (1-30 Amp)
50 Hz, 60 Hz
Brand: TE Connectivity / P&B
Compliance: UL; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 56
Subcategory: Power Condition
Part # Aliases: 1VB3
Unit Weight: 51.380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8548909099
ECCN:
EAR99