2213627-4

TE Connectivity / P&B
571-2213627-4
2213627-4

Mfr.:

Description:
Lighting Connectors ASSEMBLY ROT DIM REC 49.22MM 7 POS 105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 216

Stock:
216 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.07 £10.07
£9.86 £98.60
£9.22 £922.00
£8.50 £4,250.00
£8.48 £8,480.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Connectors
Receptacle
7 Position
Crimp
15 A
Gold
Copper Alloy
Polybutylene Terephthalate (PBT)
Brand: TE Connectivity / P&B
Color: Black
Flammability Rating: UL 94 V-0
Mounting Style: Free Hanging
Product Type: Lighting Connectors
Factory Pack Quantity: 100
Subcategory: Power
Voltage Rating: 600 V
Unit Weight: 119.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Rotatable Dimming Receptacles

TE Connectivity's (TE) Multi-channel Rotatable Dimming Receptacles are ideal for outdoor commercial and utility lighting. The connectors are ANSI C136.41 compliant and provide an electrical and mechanical interconnection between the photo control cell and luminaire. The receptacles are available with two or four dimming contacts to support either 0-10VDC dimming methods or Digital Addressable Lighting Interface (DALI).

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.