EVM-868-PRO-CAS

TE Connectivity / Linx Technologies
712-EVM-868-PRO-CAS
EVM-868-PRO-CAS

Mfr.:

Description:
Sub-GHz Development Tools 868MHz HumPRO Series Carrier Board, SMA Connector

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Quantities greater than 36 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£29.06 £29.06

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Development Tools
RoHS:  
Evaluation Modules
863 MHz to 870 MHz
HUM-868-PRO-CAS
2 V to 3.6 V
UART
- 40 C
+ 85 C
Sub GHz
Brand: TE Connectivity / Linx Technologies
Dimensions: 26.64 mm x 37.43 mm x 11.51 mm
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: HumPRO
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10.815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.g