EVAL-315-LR

TE Connectivity / Linx Technologies
712-EVAL-315-LR
EVAL-315-LR

Mfr.:

Description:
Sub-GHz Development Tools LR Basic Eval System 315MHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (GBP)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Development Tools
RoHS: N
Evaluation Kits
315 MHz
RXM-315-LR, TXM-315-LR
3 V
Sub GHz
Brand: TE Connectivity / Linx Technologies
Description/Function: Includes 2 LR Series transmitters, 2 LR Series receivers, 2 extra PCB-mount RP-SMA connectors, 2 development boards, 2 CW Series antennas, 1 CR2032 battery, 2 AAA batteries, and full documentation
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: LR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 880.023 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517690000
TARIC:
8517699000
ECCN:
5A991.g

Evaluation and Development Kits

TE Connectivity / Linx Technologies basic evaluation kits and master development systems put designs on the fast track to wireless success. Each Linx evaluation and development kit contains everything designers need to evaluate a select TE Connectivity / Linx Technologies module family and rapidly integrate it into their products.