CSS-SGAF-050-STTN

TE Connectivity / Linx Technologies
712-CSS-SGAF-050STTN
CSS-SGAF-050-STTN

Mfr.:

Description:
RF Cable Assemblies Cable Assembly Coaxial SMA to Cable 0.047" Semi-Rigid Cable 1.969" (50.00mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 493

Stock:
493 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.40 £19.40
£18.21 £182.10
£17.63 £440.75
£17.29 £864.50
£16.97 £1,697.00
£12.90 £3,225.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Bulkhead
No Connector
50 mm (1.969 in)
50 Ohms
8 GHz
0.047 Semi-Rigid
Bulk
Brand: TE Connectivity / Linx Technologies
Connector A Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

CSS-SGAF SMA Jack to Unterminated End Assembly

TE Connectivity / Linx Technologies CSS-SGAF SMA Bulkhead Jack to Unterminated End Cable Assembly provides an SMA bulkhead jack (female socket) to an unterminated, trimmed, and tinned connection with a 50mm length of 0.047" semi-rigid coaxial cable. Operating from 0 to 8GHz, the CSS-SGAF cable assembly combines superior performance, compact size, and convenient snap-on/threaded mating interfaces to provide a reliable, easy-to-use cable assembly. Additionally, all TE Connectivity / Linx Technologies coaxial cables and connectors meet RoHS lead-free standards and are tested to meet requirements for corrosion resistance, vibration, and mechanical/thermal shock.