CSE-SGMR-152-SGMR

TE Connectivity / Linx Technologies
712-CSE-SGMR-152SGMR
CSE-SGMR-152-SGMR

Mfr.:

Description:
RF Cable Assemblies Cable Assembly Coaxial SMA to SMA RG-316 6.000" (152.40mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.93 £14.93
£13.44 £134.40
£12.84 £321.00
£12.80 £1,280.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Right Angle
SMA
Plug (Male)
Right Angle
152 mm (5.984 in)
50 Ohms
3 GHz
RG-316/U
Natural
Bulk
Brand: TE Connectivity / Linx Technologies
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

CSE-SGMR SMA RA Plug to SMA RA Plug Cable Assembly

TE Connectivity / Linx Technologies CSE-SGMR SMA Right-Angle Plug to SMA Right-Angle Plug Cable Assembly provides an SMA plug (male pin) to SMA plug (male pin) connection with 6" of RG-316/U coaxial cable. Operating from 0 to 3GHz, the CSE-SGMR cable assembly combines superior performance, compact size, and convenient snap-on/threaded mating interfaces to provide a reliable, easy-to-use cable assembly. Additionally, all TE Connectivity / Linx Technologies coaxial cables and connectors meet RoHS lead-free standards and are tested to meet requirements for corrosion resistance, vibration, and mechanical/thermal shock.