CSE-SBRM-152-SBRM

TE Connectivity / Linx Technologies
712-CSESBRM152SBRM
CSE-SBRM-152-SBRM

Mfr.:

Description:
RF Cable Assemblies SMB to SMB 152mm RG316

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.36 £11.36

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
SMB
Plug (Male)
Right Angle
SMB
Plug (Male)
Right Angle
152.4 mm (6 in)
50 Ohms
4 GHz
RG-316/U
Black
Bulk
Brand: TE Connectivity / Linx Technologies
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Frequency Range: 0 Hz to 4 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

SMB Cable Assemblies

TE Connectivity / Linx Technologies SMB Cable Assemblies provide a SMB plug (female socket) to an SMB plug (female socket) connection in straight or right-angle orientations. The RG-316/U 50Ω coaxial cable comes in three lengths: 6", 12", and 24". These cable assemblies operate from 0GHz to 4GHz, meet RoHS lead-free standards, and are tested to meet requirements for corrosion resistance, vibration, mechanical, and thermal shock. TE Connectivity / Linx Technologies SMB Cable Assemblies combine superior performance, compact size, and a convenient snap-on mating interface to provide a reliable, easy-to-use connector. Typical applications include LPWA, cellular Internet of Things (IoT), cellular, PC, LAN, ISM, GNSS, automotive, industrial, commercial, and enterprise.