CSC-BNCM-1800-BNCM

TE Connectivity / Linx Technologies
712-CSC-BNCM1800BNCM
CSC-BNCM-1800-BNCM

Mfr.:

Description:
RF Cable Assemblies Cable Assembly Coaxial BNC to BNC RG-58C 72.0" (1.8m) 6.0'

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 288

Stock:
288 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£17.68 £17.68

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
BNC
Plug (Male)
Straight
BNC
Plug (Male)
Straight
1.8 m (5.906 ft)
50 Ohms
1 GHz
RG-58C/U
Black
Bulk
Brand: TE Connectivity / Linx Technologies
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

CSC-BNCM BNC Plug to BNC Plug Cable Assemblies

TE Connectivity / Linx Technologies CSC-BNCM BNC Plug to BNC Plug Cable Assemblies provide a BNC plug (male pin) to BNC plug (male pin) connection with the option of 914mm, 1500mm, or 1800mm lengths of RG-58C/U coaxial cable. Operating from 0 to 1GHz, the CSC-BNCM cable assembly combines superior performance, compact size, and convenient snap-on/threaded mating interfaces to provide a reliable, easy-to-use cable assembly. Additionally, all TE Connectivity / Linx Technologies coaxial cables and connectors meet RoHS lead-free standards and are tested to meet requirements for corrosion resistance, vibration, and mechanical/thermal shock.