CONREVSMA007-G

TE Connectivity / Linx Technologies
712-CONREVSMA007-G
CONREVSMA007-G

Mfr.:

Description:
RF Connectors / Coaxial Connectors RP-SMA Male Cbl End Crimp - RG-174 Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,517

Stock:
3,517 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.68 £4.68
£4.65 £2,325.00
£4.33 £4,330.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
RP-SMA
Plug (Socket)
50 Ohms
18 GHz
Crimp
Straight
Reverse
Cable Mount / Free Hanging
RG-174
Tray
Body Finish: Gold
Body Material: Brass
Brand: TE Connectivity / Linx Technologies
Contact Material: Beryllium Copper
Contact Plating: Gold
Insulation Resistance: 5 GOhms
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 1 kV
Unit Weight: 4.876 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Gold-Plated SMA RF Connectors & Adapters

TE Connectivity / Linx Technologies Gold-Plated SMA RF Connectors and Adapters feature frequencies up to 18GHz and are gold-plated against corrosion. SMA connectors include standard and reverse-polarity variants with mounting and termination styles for every need. TE Connectivity / Linx Technologies RF SMA Connectors offer straight and right angle panel mount, board edges, bulkhead, and in-line mounting options. The Gold-Plated SMA RF Connectors and Adapters are protected against wear and low-contact resistance.