BAT-HLD-003-SMT

TE Connectivity / Linx Technologies
712-BAT-HLD-003-SMT
BAT-HLD-003-SMT

Mfr.:

Description:
Coin Cell Battery Holders Hldr for CR2032 Battery, SMT, Blk Pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,997
Expected 16/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.458 £0.46
£0.401 £4.01
£0.346 £17.30
£0.331 £33.10
£0.302 £75.50
£0.287 £143.50
£0.261 £261.00
£0.243 £607.50
£0.206 £1,030.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.46
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
20 mm
1 Battery
SMD/SMT
Phosphor Bronze
PCB
Brand: TE Connectivity / Linx Technologies
Contact Plating: Nickel
Number of Contacts: 2 Contact
Packaging: Bulk
Product Type: Coin Cell Battery Holders
Factory Pack Quantity: 500
Subcategory: Battery
Type: Coin Cell Battery Retainer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99

CR Coin & Button Cell Battery Holders

TE Connectivity / Linx Technologies CR Lithium Coin and Button Cell Battery Holders offer surface-mount and through-hole-mount versions in a compact design. These battery holders provide a solid electrical contact for CR1216, CR1220, CR1225, CR1620, CR1632, CR2016, CR2020, CR2025, CR2032, and CR2450 lithium coin and button cells. Two metal arms secure the battery to the contact patch, and the nickel-plated phosphor bronze construction provides conductivity and strength. TE Connectivity / Linx Technologies CR Lithium Coin and Button Cell Battery Holders are a cost-effective choice for high-volume projects and space-constrained applications such as computers, remote controls, and other handheld electronics.