BAT-HLD-002-SMT

TE Connectivity / Linx Technologies
712-BAT-HLD-002-SMT
BAT-HLD-002-SMT

Mfr.:

Description:
Coin Cell Battery Holders Bat Holder CR2016 Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54
Can Dispatch Immediately
On Order:
20,000
Expected 23/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.563 £0.56
£0.486 £4.86
£0.419 £20.95
£0.402 £40.20
£0.367 £91.75
£0.348 £174.00
£0.309 £309.00
£0.288 £720.00
£0.272 £1,360.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
2 Battery
SMD/SMT
Brand: TE Connectivity / Linx Technologies
Contact Plating: Nickel
Number of Contacts: 2 Contact
Packaging: Bulk
Product Type: Coin Cell Battery Holders
Factory Pack Quantity: 500
Subcategory: Battery
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99

CR Coin & Button Cell Battery Holders

TE Connectivity / Linx Technologies CR Lithium Coin and Button Cell Battery Holders offer surface-mount and through-hole-mount versions in a compact design. These battery holders provide a solid electrical contact for CR1216, CR1220, CR1225, CR1620, CR1632, CR2016, CR2020, CR2025, CR2032, and CR2450 lithium coin and button cells. Two metal arms secure the battery to the contact patch, and the nickel-plated phosphor bronze construction provides conductivity and strength. TE Connectivity / Linx Technologies CR Lithium Coin and Button Cell Battery Holders are a cost-effective choice for high-volume projects and space-constrained applications such as computers, remote controls, and other handheld electronics.