ANT-868-CPA

TE Connectivity / Linx Technologies
712-ANT-868-CPA
ANT-868-CPA

Mfr.:

Description:
Antennas Antenna CER Patch 25mm Sq 868MHz Adh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 446

Stock:
446 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.71 £5.71
£4.29 £42.90
£4.05 £101.25
£3.51 £351.00
£3.33 £832.50
£2.99 £1,495.00
£2.52 £2,520.00
£2.42 £6,050.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
Embedded
863 MHz
876 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID
Patch
Ceramic
1.4 dBi
50 Ohms
9.5
8 W
- 40 C
+ 85 C
1 Band
PCB Mount
Connector
Pin
868 MHz
Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices
25 mm
25 mm
4 mm
CPA
Tray
Brand: TE Connectivity / Linx Technologies
Ground Plane Size: 70 mm x 70 mm
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/4 Wave
Unit Weight: 18.198 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

Directional Embedded CPA Ceramic Patch Antennas

TE Connectivity / Linx Technologies CPA Ceramic Patch Antennas offer directional signaling in a printed circuit board-mount square patch. This device mounts to the PCB with re-peelable 5000NS adhesive backing, which allows for repositioning or reorientation of the antenna. The pin-type connection feeds through the PCB where it is soldered to the feed line. TE Connectivity / Linx Technologies CPA is available in three single-band frequencies: 868MHz, 915MHz, and 2.4GHz.