ANT-5GWWS5-SMA

TE Connectivity / Linx Technologies
712-ANT-5GWWS5-SMA
ANT-5GWWS5-SMA

Mfr.:

Description:
Antennas Antenna Dipole Blade 5G/LTE Swivel SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 329

Stock:
329 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.17 £7.17
£6.92 £1,730.00
£6.59 £3,295.00
£6.43 £6,430.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
617 MHz
5.925 GHz
Blade
1.1 dBi
50 Ohms
30 W
- 30 C
+ 85 C
Dipole
10 Band
SMA
181.1 mm
22 mm
12.8 mm
5GW
Bulk
Brand: TE Connectivity / Linx Technologies
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

5GW Sub-6 5G Low- and Mid-Band Antennas

TE Connectivity's (TE) Linx Technologies 5GW Sub-6 5G Low- and Mid-Band Antennas are dipole, blade-style antennas for 5G New Radio, LTE, and cellular Internet of Things (LTE-M, NB-IoT) applications. TE Linx 5GWWS2 Antennas excel in the 617MHz to 960MHz low band and in the 2496MHz to 2690MHz and 3300MHz to 5000MHz ranges for Citizens Broadband Radio Service (CBRS) private networking, 4.9GHz public safety, and emerging 2.5GHz and C-band applications. 5GWWS1 excels in the 617MHz to 960MHz low band and in the 1710MHz to 2690MHz and 3300MHz to 5000MHz mid-band ranges. 5GWWS4 antennas are ideal for the 698MHz to 803MHz and 3300MHz to 3800MHz ranges.