AEK-915-usP410

TE Connectivity / Linx Technologies
712-AEK-915-USP410
AEK-915-usP410

Mfr.:

Description:
Antenna Development Tools Evaluation board for ANT-915-uSP410 915MHz embedded surface-mount chip antenna

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.87 £14.87

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antenna Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
915 MHz
ANT-915-uSP410
Bulk
Brand: TE Connectivity / Linx Technologies
For Use With: Surface Mount Monopole Antenna
Product Type: Antenna Development Tools
Series: microSplatch
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: microSplatch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8529104080
ECCN:
EAR99