AEK-868-VHETH

TE Connectivity / Linx Technologies
712-AEK-868-VHETH
AEK-868-VHETH

Mfr.:

Description:
Antenna Development Tools Eval Kit Vert Coil 868MHz Base Antenna

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.83 £14.83

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
868 MHz
ANT-868-VHETH
LoRaWAN
Bag
Brand: TE Connectivity / Linx Technologies
For Use With: Helical Antenna
Product Type: Antenna Development Tools
Series: VHETH
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99