2502032-1

TE Connectivity / Linx Technologies
712-2502032-1
2502032-1

Mfr.:

Description:
RF Cable Assemblies MHF4L to PreStripped 1.37LL Black 100 mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,953

Stock:
1,953 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.995 £1.00
£0.856 £8.56
£0.803 £20.08
£0.759 £37.95
£0.722 £72.20
£0.677 £169.25
£0.644 £322.00
£0.614 £614.00
£0.571 £1,142.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
MHF4L
Right Angle
100 mm (3.937 in)
50 Ohms
12 GHz
1.37 mm Coax
Black
Brand: TE Connectivity / Linx Technologies
Connector A Polarity: Normal
Frequency Range: 0 Hz to 12 GHz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: MHF4L
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

MHFL4-Type Cable Assemblies

TE Connectivity's (TE) / Linx Technologies MHFL4-Type Cable Assemblies are low-loss models optimized for Wi-Fi® 7 applications, such as IoT and smart infrastructure. MHFL4 cable assemblies utilize a 1.37mm low-loss cable for improved performance of up to 12GHz. Various configurations are available with these cable assemblies: MHF4L-type to MHF4L-type, SMA to MHF4L-type, and MHF4L-type to stripped wire end. Features include a compact, low-profile design, small footprint, and a snap-on connection. TE MHFL4-Type Cable Assemblies are suitable for mobile devices, infotainment systems, advanced driver assist systems (ADAS), and connections between radios and antennas.