2483216-1

TE Connectivity / Linx Technologies
712-2483216-1
2483216-1

Mfr.:

Description:
RF Cable Assemblies BNC F to HDBNC M Str 75 Ohm NFC55a 6 in

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£28.70 £28.70
£25.13 £251.30
£24.05 £601.25
£23.27 £1,163.50
£22.03 £2,203.00
£21.83 £6,549.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
HD-BNC
Plug (Male)
Straight
BNC
Jack (Female)
Straight
152 mm (5.984 in)
75 Ohms
4 GHz
NFC55a
Black
Bulk
Brand: TE Connectivity / Linx Technologies
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Copper
Contact Plating: Gold
Frequency Range: 0 Hz to 4 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544200000
TARIC:
8544200090
ECCN:
EAR99

High-Density BNC Cable Assemblies

TE Connectivity's (TE) High-Density BNC Cable Assemblies are available in lengths from 6" to 39.37" and are optimised for 12G serial digital interface (SDI) broadcast video solutions. These high-density assemblies are ideal for industrial camera systems, large video transmission systems, broadcast systems, and video signal applications. Using a customised insertion / extraction tool, the cable assemblies can be connected and disconnected to receptacles mounted on the panel using a bayonet-style mounting interface, even when space is limited. TE High-Density BNC Cable Assemblies offer up to 75Ω performance.