1210-SNG-0008

TE Connectivity / Kemtron
571-1210-SNG-0008
1210-SNG-0008

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding SNG Sheet 150mm sq x 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£37.71 £37.71
£32.56 £325.60

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Gaskets
Molded Gaskets
150 mm
150 mm
0.8 mm
Bulk
Brand: TE Connectivity / Kemtron
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Part # Aliases: 2418199-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99

121x-ECE Molded Conductive EMI Gasket Sheets

TE Connectivity's (TE) Kemtron 121x-ECE Molded Conductive EMI Gasket Sheets are fully cured silicones or fluorosilicone conductive elastomers. Loaded with highly conductive particles, these elastomers provide superior EMI/RFI shielding performance combined with excellent environmental sealing. The Kemtron 1210-ECE and 1212-ECE sheets ensure galvanic compatibility while providing low contact resistance between mating surfaces. The components operate in a -55°C to +160°C temperature range and feature a 0.8mm to 1.6mm thickness range with 50mm2, 150mm2, and 300mm2 size options.