3430A2F430RTDF

TE Connectivity / Holsworthy
279-3430A2F430RTDF
3430A2F430RTDF

Mfr.:

Description:
Thick Film Resistors - SMD 3430 A2 1% 430R 100ppm 1k RL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
 
Factory Lead Time:
13 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.139 £0.14
£0.046 £0.46
£0.029 £2.90
Full Reel (Order in multiples of 1000)
£0.026 £26.00
£0.022 £44.00
£0.02 £100.00
£0.019 £190.00
£0.017 £425.00
£0.016 £800.00

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
3430
430 Ohms
1 W
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
0508 (Reversed)
1220 (Reversed)
1.2 mm (0.047 in)
2 mm (0.079 in)
Automotive Grade
Wide-Side Termination
AEC-Q200
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Part # Aliases: 6-2176554-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

3430 Wide Terminal Chip Resistors

TE Connectivity's (TE) / CGS 3430 Wide Terminal Chip Resistors are automotive-grade resistors with power up to 3W. These TE / CGS resistors are highly reliable, reduce the risk of failure with multilayer electrode construction, and are AEC-Q200 compliant. The chip resistors feature a ruthenium-based thick film element and wide terminals that can dissipate greater power ratings. The 3430 chip resistors offer 100% charge coupled device (CCD) inspection to improve long-term stability and automotive qualification compliance for reliability. Typical applications include robotics, LED lighting, automation controls, telecommunication equipment, radio and tape recorders, TV tuners, digital cameras, watches, pocket calculators and medical equipment.