27ESA503MMF50N

TE Connectivity / Holsworthy
279-27ESA503MMF50N
27ESA503MMF50N

Mfr.:

Description:
Potentiometers 27E DUAL 50KA 6.35X50FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 397

Stock:
397 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.86 £5.86
£4.92 £49.20
£4.59 £91.80
£4.36 £218.00
£3.99 £399.00
£3.03 £606.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
2 Gang
50 kOhms
Linear
400 mW
500 VAC/DC
20 %
Carbon
1 Turn
Flatted / D
6.35 mm
50 mm
9.5 mm (3/8 in)
No Switch
Without Detent
Rotary
15000 Cycle
- 25 C
+ 70 C
27E
Bulk
Brand: TE Connectivity / Holsworthy
Diameter: 19 mm
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Part # Aliases: 1624181-1
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334092
ECCN:
EAR99