23ESA474MMF50NF

TE Connectivity / Holsworthy
279-23ESA474MMF50NF
23ESA474MMF50NF

Mfr.:

Description:
Potentiometers 470 KOhm 0.4W Carbon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 669

Stock:
669 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.80 £4.80
£4.04 £40.40
£3.76 £94.00
£3.57 £178.50
£3.20 £320.00
£2.85 £570.00
£2.62 £1,572.00
£2.60 £2,600.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Potentiometers
Panel Mount
Solder Lug
Potentiometers
1 Gang
470 kOhms
Linear
400 mW
500 VAC/DC
20 %
Carbon
1 Turn
Flatted / D
6.35 mm
50 mm
9.5 mm (3/8 in)
No Switch
Without Detent
Rotary
15000 Cycle
- 25 C
+ 70 C
23
Bulk
Brand: TE Connectivity / Holsworthy
Diameter: 19 mm
Product Type: Potentiometers
Factory Pack Quantity: 200
Subcategory: Potentiometers, Trimmers & Rheostats
Part # Aliases: 1624146-2
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334092
ECCN:
EAR99