23ESA103MLA50N

TE Connectivity / Holsworthy
279-23ESA103MLA50N
23ESA103MLA50N

Mfr.:

Description:
Potentiometers 23E 10KA 6X50PL B9 M10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 523

Stock:
523 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.33 £3.33
£3.19 £31.90
£3.06 £76.50
£2.94 £147.00
£2.76 £276.00
£2.28 £456.00
£2.24 £1,344.00
£2.11 £2,110.00
£2.10 £5,460.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
1 Gang
10 kOhms
Linear
400 mW
500 VAC/DC
20 %
Carbon
1 Turn
Smooth
6 mm
50 mm
10 mm
No Switch
Without Detent
Rotary
15000 Cycle
- 25 C
+ 70 C
23
Bulk
Brand: TE Connectivity / Holsworthy
Diameter: 19 mm
Height: 10.7 mm
Length: 25.2 mm
Product Type: Potentiometers
Factory Pack Quantity: 200
Subcategory: Potentiometers, Trimmers & Rheostats
Width: 20.4 mm
Part # Aliases: 1623759-1
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334092
ECCN:
EAR99