ZK10

TE Connectivity / Entrelec
571-ZK10
ZK10

Mfr.:

Description:
DIN Rail Terminal Blocks Pow SNK PI-Spring

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.01 £4.01
£2.85 £28.50
£2.50 £50.00
£2.28 £136.80
£2.17 £217.00
£2.01 £522.60
£1.81 £905.00
£1.71 £1,710.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN Rail Terminal Blocks
RoHS:  
Feed Through Terminal Block
3 Position
12 mm
57 A
1 kV
Spring Cage
Polyamide (PA)
DIN Rail
SNK
Brand: TE Connectivity / Entrelec
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Part # Aliases: 1SNK710010R0000
Unit Weight: 32.095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99

ENTRELEC SNK PI-Spring Terminal Blocks

TE Connectivity's (TE) ENTRELEC SNK PI-Spring Terminal Blocks can be used as a push-in or traditional spring connection. Push-in mode allows direct one-step insertion of solid flexible standard wires with a ferrule, which is 50% faster than standard screw clamp technology. Using the spring mode, a screwdriver easily opens the spring clamp for wire insertion with no ferrule required. The screwdriver locks in the terminal block after insertion. TE ENTRELEC SNK PI-Spring Terminal Blocks offer a 20% larger marking area improving circuit identification and an asymmetrical design allowing an immediate visual check in case of reversed terminal blocks. Connection capacity ranges from 0.2mm2 to 25mm2 (26AWG to 4AWG).

ENTRELEC SNK Terminal Blocks & Accessories

TE Connectivity's (TE) ENTRELEC SNK Terminal Blocks offer a range of terminal blocks with PI-Spring (Push-in and Spring), screw clamp, and pluggable technologies with common accessories. An asymmetrical design avoids mounting and wiring errors. Most accessories can be shared by the various mounting technologies. TE ENTRELEC SNK components are qualified for worldwide applications and severe environments such as hazardous locations, railways, marine, and solar applications.