168349-E

TE Connectivity / ERNI
305-168349
168349-E

Mfr.:

Description:
Ribbon Cables / IDC Cables IDCCS SMC 1,27 50 * AU AUI 600 PVC

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£39.90 £39.90
£30.58 £305.80
£29.93 £1,795.80
£29.25 £2,925.00
£28.42 £7,389.20
1,000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ribbon Cables / IDC Cables
SMC 1.27mm
Brand: TE Connectivity / ERNI
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Tradename: SMC
Unit Weight: 46.050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Automotive & Transportation Solutions

TE Connectivity's ERNI Connectors Automotive and Transportation Solutions offer a broad range of automotive connectors for different vehicle applications and comprehensive services for transport vehicles. The automotive connectors provide several advantages such as high security, less space requirement, high-temperature resistance, and high current-level transmission. The connectors in transportation also have several advantages such as secure connections, high resistance, and a high degree of flexibility.