983-6SE08-03S7

TE Connectivity / DEUTSCH
571-983-6SE08-03S7
983-6SE08-03S7

Mfr.:

Description:
Circular MIL Spec Connector 983 3C 3#20 Skt Plug ZPF000000000008714

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£84.81 £84.81
£79.71 £797.10
£59.77 £1,494.25
£55.51 £2,775.50

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Connector
RoHS:  
REACH - SVHC:
3 Position
Socket (Female)
08-03
Plugs
8
Straight
MIL-DTL-83723 III
Crimp
Cable
7.5 A
Gold
Copper Alloy
983
Brand: TE Connectivity / DEUTSCH
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Stainless Steel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99