2405082-6

TE Connectivity / Corcom
655-2405082-6
2405082-6

Mfr.:

Description:
Power Line Filters 30 AHV D FP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£250.43 £250.43

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
REACH - SVHC:
3-Phase High Performance EMI Filter
760 VAC
30 A
Chassis Mount
Quick Connect
4 mA
AHV
50 Hz, 60 Hz
Brand: TE Connectivity / Corcom
Compliance: UL; CSA
Height: 90 mm
Length: 202 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 120 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

AHV Three-Phase High-Performance EMI Filters

TE Connectivity's (TE) / Corcom AHV Three-Phase High-Performance EMI Filters feature a dual- or single-stage delta configuration in a compact bookshelf or chassis design with a small footprint to save space and costs. The AHV series provides high voltage and current ratings to cover high-power applications. These modules filter electromagnetic interference (EMI) from applications with a rated voltage of up to 760VAC and a current rating of up to 1000A. TE Corcom AHV filters have a higher voltage rating than typical three-phase filters, making them ideal for markets such as renewable converters / inverters, EV charging facilities, and other industrial equipment and devices.