V23079D1003B301

TE Connectivity / Axicom
655-V23079D1003B301
V23079D1003B301

Mfr.:

Description:
Low Signal Relays - PCB 12VDC Non-latching 1 coil long pins P2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,403

Stock:
2,403 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.61 £2.61
£2.33 £23.30
£2.23 £55.75
£2.15 £107.50
£1.92 £192.00
£1.89 £472.50
Full Reel (Order in multiples of 400)
£1.89 £756.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Cut Tape
MouseReel
Low Profile Relays
Miniature
12 VDC
2 Form C (DPDT-NO, NC)
2 A
5 A
11.7 mA
Non-Latching
140 mW
Gull Wing Lead
20.7 dB
0.27 dB
V23079/P2 Relay
Brand: TE Connectivity / Axicom
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 400
Subcategory: Relays
Part # Aliases: 5-1393788-7
Unit Weight: 3.222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.