MHS13304

TE Connectivity / Alcoswitch
506-MHS13304
MHS13304

Mfr.:

Description:
Slide Switches SP3T SLIDE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 914

Stock:
914 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.986 £0.99

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SP3T
ON - ON - ON
300 mA
125 VAC
Through Hole
Slide
PCB Mount
Silver
Brand: TE Connectivity / Alcoswitch
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-2
Product Type: Slide Switches
Factory Pack Quantity: 560
Subcategory: Switches
Type: Switches
Part # Aliases: 1825255-7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY