JJFV0UG530NOPPRTR

TE Connectivity / Alcoswitch
506-JJFV0UG530NOPPTR
JJFV0UG530NOPPRTR

Mfr.:

Description:
Detector Switches JJF Detector Switch 4.7x3.8x2.3 GW VERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 151

Stock:
151
Can Dispatch Immediately
On Order:
900
Expected 27/04/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.917 £0.92
£0.788 £7.88
£0.726 £18.15
£0.718 £35.90
£0.654 £65.40
£0.607 £151.75
£0.564 £282.00
Full Reel (Order in multiples of 900)
£0.50 £450.00
£0.468 £842.40

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Detector Switches
RoHS:  
Vertical
40 gf
3.9 mm
1 mA
5 VDC
Gull Wing Lead
Reel
Cut Tape
Brand: TE Connectivity / Alcoswitch
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: JJF
Factory Pack Quantity: 900
Subcategory: Switches
Part # Aliases: 2331365-1
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

JJ Detector Switches

TE Connectivity's (TE) Alcoswitch JJ Detector Switches are low-profile devices offered in a wide range of sizes and suited for a wide variety of applications, including automotive and telecommunications. TE's JJ Detector Switches include horizontal or vertical actuated options and gull-winged, J-leaded, and through-hole mounting possibilities. These switches feature a wide range of contact ratings from 1mA to 100mA.