2318579-2

TE Connectivity / Alcoswitch
571-2318579-2
2318579-2

Mfr.:

Description:
I/O Connectors RCPT CONN R/A SMT 76 POSN QSFP DD WSHRS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,854

Stock:
2,854 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£11.88 £11.88
£10.09 £100.90
£8.73 £218.25
Full Reel (Order in multiples of 300)
£8.73 £2,619.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
QSFP-DD Connectors
Female
76 Position
0.8 mm
Gold
Mounting Peg
SMD/SMT
Right Angle
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / Alcoswitch
Color: Black
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 300
Subcategory: I/O Connectors
Type: QSFP
Unit Weight: 5.541 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

QSFP-DD Connectors, Cages & Cable Assemblies

TE Connectivity Quad Small Form-Factor Pluggable Double-Density (QSFP-DD) Connectors, Cages, and Cable Assemblies double the density of QSFP interconnects with an eight-lane electrical interface. This interface is capable of 28Gbps NRZ or 56Gbps PAM-4 to achieve 200Gbps or 400Gbps aggregate per port. TE QSFP-DD components are backward compatible to allow existing QSFP modules to be plugged into QSFP-DD ports. The cages use a proprietary heat sink design, making them ideal for 15W to 18W applications while providing superior thermal and signal integrity performance. The cable assemblies are available in lengths of 1m at 30AWG or 2m at 28AWG with two male connector ends, each with 32 positions and a pull-tab release latch. The connectors are traditional SMT with four rows. Ideal applications include servers, switches, routers, data centres, and high-performance computing.