JJHH0UG200NCNMRTR

TE Connectivity / AMP
506-JJHH0UG200NCNMR
JJHH0UG200NCNMRTR

Mfr.:

Description:
Detector Switches JJH Detector Switch 5.7x4.0x2.0 GW HORZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,676

Stock:
1,676 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1676 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.511 £0.51
£0.505 £5.05
£0.454 £454.00
Full Reel (Order in multiples of 3000)
£0.454 £1,362.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Detector Switches
RoHS:  
Horizontal
150 gf
2 mm
10 mA
5 VDC
SMD/SMT
Reel
Cut Tape
Brand: TE Connectivity / AMP
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: JJH
Factory Pack Quantity: 3000
Subcategory: Switches
Part # Aliases: 2331391-1
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

JJ Detector Switches

TE Connectivity's (TE) Alcoswitch JJ Detector Switches are low-profile devices offered in a wide range of sizes and suited for a wide variety of applications, including automotive and telecommunications. TE's JJ Detector Switches include horizontal or vertical actuated options and gull-winged, J-leaded, and through-hole mounting possibilities. These switches feature a wide range of contact ratings from 1mA to 100mA.