JJFV0UG530NONMRTR

TE Connectivity / AMP
506-JJFV0UG530NONMTR
JJFV0UG530NONMRTR

Mfr.:

Description:
Detector Switches JJF Detector Switch 4.7x3.8x2.3 GW VERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 757

Stock:
757 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.882 £0.88
£0.745 £7.45
£0.695 £17.38
£0.694 £34.70
£0.622 £62.20
£0.578 £144.50
£0.571 £285.50
Full Reel (Order in multiples of 900)
£0.491 £441.90
£0.47 £846.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Detector Switches
RoHS:  
Vertical
40 gf
3.9 mm
1 mA
5 VDC
Gull Wing Lead
Reel
Cut Tape
Brand: TE Connectivity / AMP
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: JJF
Factory Pack Quantity: 900
Subcategory: Switches
Part # Aliases: 2331366-1
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
ECCN:
EAR99

JJ Detector Switches

TE Connectivity's (TE) Alcoswitch JJ Detector Switches are low-profile devices offered in a wide range of sizes and suited for a wide variety of applications, including automotive and telecommunications. TE's JJ Detector Switches include horizontal or vertical actuated options and gull-winged, J-leaded, and through-hole mounting possibilities. These switches feature a wide range of contact ratings from 1mA to 100mA.