735075-5

TE Connectivity / AMP
571-735075-5
735075-5

Mfr.:

Description:
Terminals 250 FASTON HSG. REC. 1P BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,539

Stock:
2,539
Can Dispatch Immediately
On Order:
30,000
Expected 13/04/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.075 £0.08
£0.045 £0.45
£0.038 £0.95
£0.034 £3.40
£0.03 £7.50
£0.024 £24.00
£0.02 £150.00
£0.019 £427.50

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Accessories
Housing
Female
Insulated
4.75 mm
Black
Bulk
Brand: TE Connectivity / AMP
Length: 24.4 mm
Material: Polypropylene (PP)
Product Type: Terminals
Factory Pack Quantity: 7500
Subcategory: Terminals
Unit Weight: 347 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99