66100-4 (Cut Strip)

TE Connectivity / AMP
571-66100-4-CT
66100-4 (Cut Strip)

Mfr.:

Description:
Standard Circular Contacts III+ SKT 18-16 Cut Strip of 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.796 £79.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
£0.63
Min:
4000

Similar Product

TE Connectivity 66100-4
TE Connectivity
Standard Circular Contacts III+ SKT 18-16 30AU/FL STRIP

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Contacts
RoHS:  
Socket (Female)
13 A
16
Brass
18 AWG to 16 AWG
Crimp
Gold
Stamped and Formed
Multimate Type III+
Cut Tape
Brand: TE Connectivity / AMP
Product Type: Standard Circular Contacts
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Multimate
Part # Aliases: 66100-4
Unit Weight: 700.033 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99