63669-1

TE Connectivity / AMP
571-63669-1
63669-1

Mfr.:

Description:
Terminals MAG-MATE 187 F-TAB TPBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,783

Stock:
11,783 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11783 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.139 £0.14
£0.12 £1.20
£0.106 £2.65
£0.092 £9.20
£0.081 £20.25
£0.068 £68.00
£0.057 £142.50
Full Reel (Order in multiples of 12000)
£0.045 £540.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Specialized Terminals
Magnet Wire
IDC
Male
Not Insulated
4.75 mm
21 AWG
8.5 AWG
Push-In
Tin
Reel
Cut Tape
Brand: TE Connectivity / AMP
Product Type: Terminals
Factory Pack Quantity: 12000
Subcategory: Terminals
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99