61119-2

TE Connectivity / AMP
571-61119-2
61119-2

Mfr.:

Description:
Terminals PIN RECPT .058 R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,000

Stock:
7,000 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 7000   Multiples: 7000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 7000)
£0.072 £504.00
£0.067 £938.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Barrel Terminals
Pin
Crimp
Female
Not Insulated
20 AWG
Cable Mount / Free Hanging
Tin
Phosphor Bronze
611
Reel
Brand: TE Connectivity / AMP
Insulation Material: Not Insulated
Product Type: Terminals
Factory Pack Quantity: 7000
Subcategory: Terminals
Wire Gauge: 20 AWG
Unit Weight: 89 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99