6-179228-4

TE Connectivity / AMP
571-6-179228-4
6-179228-4

Mfr.:

Description:
Heavy Duty Power Connectors CT CRIMP-2 REC HSG 4P BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,731

Stock:
6,731 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.18 £0.18
£0.154 £1.54
£0.137 £3.43
£0.132 £13.20
£0.117 £29.25
£0.115 £115.00
£0.104 £1,248.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
AMP CT
Wire Housings
4 A
4 Position
Crimp
125 V
Nylon
Bulk
Common Termination
Application: Wire-to-Board, Wire-to-Wire
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Housing Colour: Black
Housing Gender: Receptacle
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Style: Cable Mount / Free Hanging
Number of Rows: 1 Row
Pitch: 2 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 4000
Subcategory: Power Connectors
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99