6-179228-3

TE Connectivity / AMP
571-6-179228-3
6-179228-3

Mfr.:

Description:
Heavy Duty Power Connectors CT CRIMP-2 REC HSG 3P BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 90000   Multiples: 90000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.092 £8,280.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
AMP CT
Wire Housings
4 A
3 Position
Crimp
125 V
Bulk
Common Termination
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Housing Colour: Black
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Number of Rows: 1 Row
Pitch: 2 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 5000
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99