6-1579001-5

TE Connectivity / AMP
571-6-1579001-5
6-1579001-5

Mfr.:

Description:
Punches & Dies ERGO DIE F. 1452736

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£290.60 £290.60
£282.54 £1,412.70
£279.22 £2,792.20
£275.13 £6,878.25
50 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Punches & Dies
Dies
Brand: TE Connectivity / AMP
Product Type: Punches & Dies
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: PRO-CRIMPER
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8207306062
TARIC:
8207309000
ECCN:
EAR99

Commercial Hand Crimping Tools

TE Connectivity's (TE) Commercial Hand Crimping Tools offer a modular, field-ready solution for engineers who demand flexibility without compromising crimp quality. Designed around the Standard Die Envelope (SDE) system, these tools support numerous interchangeable die sets, enabling compatibility with more than 4000 connectors. The PRO-CRIMPER III, ERGOCRIMP, and SDE-SA hand tools are engineered with ergonomic handles, ratchet-controlled crimp cycles, and high-carbon steel construction for durability and repeatability. Whether in R&D labs, industrial maintenance, or on-site installations, TE Commercial Hand Crimping Tools adapt to a wide range of terminal sizes and wire gauges, reducing the need for multiple tools. Features such as the angled head design and reduced handle force requirements enhance comfort during extended use, while precision locators ensure accurate terminal placement. These tools are ideal for automotive, networking, and general industrial applications where consistent, specification-compliant crimps are essential.

Hand Tools

TE Connectivity's hand tools include a wide variety of tools for manual tooling or something with more power. TE Standard Die Envelope (SDE) dies can be used across platforms from manual to pneumatic to battery-powered as a user's needs change. TE also carries insertion/extraction tools, tools for IDC, networking applications, and more.