5-641201-1

TE Connectivity / AMP
571-5-641201-1

5-641201-1

Mfr.:

Description:
Headers & Wire Housings 21P MTA100 CONN ASSY GRN LF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Wire Housings
Receptacle Assembly
21 Position
2.54 mm (0.1 in)
Cable Mount / Free Hanging
IDC
Socket (Female)
Gold
MTA-100
MTA
28 AWG
Bulk
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Housing Colour: Green
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC