5-641122-4

TE Connectivity / AMP
571-5-641122-4

5-641122-4

Mfr.:

Description:
Headers & Wire Housings 24P MTA100 HDR ASSY PL STR LF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Headers
Unshrouded
24 Position
2.54 mm (0.1 in)
Solder Pin
Straight
Pin (Male)
Gold
3.56 mm (0.14 in)
MTA-100
MTA
Wire-to-Board
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V